BETA Polyester Tool Rucksack with Shoulder Strap 310 mm x 120mm x 390 mm
- RS Stock No.:
- 616-601
- Mfr. Part No.:
- C5S
- Brand:
- BETA
Subtotal (1 unit)*
$217.48
(exc. GST)
$239.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.48 |
*price indicative
- RS Stock No.:
- 616-601
- Mfr. Part No.:
- C5S
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Bag | |
| Bag Type | Tool Rucksack | |
| Material | Polyester | |
| Length | 310mm | |
| Width | 120mm | |
| Height | 390mm | |
| Colour | Orange | |
| Number of Pockets | 4 | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Bag | ||
Bag Type Tool Rucksack | ||
Material Polyester | ||
Length 310mm | ||
Width 120mm | ||
Height 390mm | ||
Colour Orange | ||
Number of Pockets 4 | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
BETA Tool Bag, 390mm Height, Polyester Material - C5S
This tool bag provides a compact, portable solution for carrying hand tools and test equipment in industrial environments. Built as a rucksack-style carry system, it is designed for technicians working in automation, electronics, electrical and mechanical settings who require organised storage and easy transport to job sites.
Features and Benefits:
• Polyester construction offers low weight and everyday durability
• Zipper closure secures contents during transit
• Four external pockets enable organised tool separation
• Integrated shoulder strap supports hands-free carriage
• Colour-coded black and Orange improves visibility on site
• Zipper closure secures contents during transit
• Four external pockets enable organised tool separation
• Integrated shoulder strap supports hands-free carriage
• Colour-coded black and Orange improves visibility on site
Applications
• Suitable for electricians transporting testers and small tools
• Ideal for workshop technicians moving between benches
• Used for field service engineers visiting industrial control cabinets
• Can be used for maintenance crews carrying inspection instruments
• Ideal for workshop technicians moving between benches
• Used for field service engineers visiting industrial control cabinets
• Can be used for maintenance crews carrying inspection instruments
How is access to tools managed during inspections?
A full-length zip allows Rapid opening and closing for quick access to stored items.
Can it be carried comfortably over extended periods?
The included shoulder strap distributes the load for easier carrying across site transfers.
What makes it suitable for confined workspace use?
The rucksack form keeps tools close to the body and reduces external snagging when manoeuvring in tight areas.
How many separate storage areas are available for small parts?
There are four pockets to segregate hand tools, test leads, connectors and consumables for organised retrieval.
Related links
- CK Polyester Tool Bag with Shoulder Strap 300 mm x 290mm x 390 mm
- RS PRO Polyester Tool Bag with Shoulder Strap 310 mm x 200mm x 210 mm
- Outils Oceans Polypropylene Polyester tool backpack with Shoulder Strap 310 mm x 30mm x 300 mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 300 mm x 30cm x 390 mm
- BETA Fabric, Plastic Tool Bag with Shoulder Strap 420 mm x 220mm x 310 mm
- Expert by Facom Fabric Tool Bag with Shoulder Strap 465 mm x 215mm x 310 mm
- Stanley Durable Material Hard Bottom Bag with Shoulder Strap 18 in x 330mm x 310 mm
- Technics Polyester Satchel with Shoulder Strap 350 mm x 50mm x 310 mm
