SAM Durable Textiles Tool Case with Shoulder Strap
- RS Stock No.:
- 210-804
- Mfr. Part No.:
- CP-100NJ12
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-804
- Mfr. Part No.:
- CP-100NJ12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Bag Type | Tool Case | |
| Material | Durable Textiles | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Bag Type Tool Case | ||
Material Durable Textiles | ||
Shoulder Strap Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CP-100NJ12
The SAM Outillage Textile case is the ultimate solution for all your maintenance tool needs. Crafted for professionals and enthusiasts alike, this comprehensive kit includes 100 meticulously selected tools designed to meet the demands of various maintenance tasks. With its durable and lightweight textile briefcase, users can enjoy easy portability without compromising on the quality of their tools. Engineered for efficiency, the set not only provides numerous tools but also offers significant savings compared to similar kits in the market. Whether you are a seasoned technician or a DIY warrior, this collection ensures that you have the right tools at your fingertips, allowing you to tackle any job with confidence.
Offers a 50% saving compared to comparable maintenance tool kits
Features two versatile modules filled with essential tools for effective maintenance
Incorporates high quality tools that are guaranteed to perform under normal use conditions
Features two versatile modules filled with essential tools for effective maintenance
Incorporates high quality tools that are guaranteed to perform under normal use conditions
Related links
- SAM Textile Tool Bag with Shoulder Strap 440 mm x 550mm x 360 mm
- SAM Textile Tool Bag with Shoulder Strap 500 mm x 240mm x 250 mm
- SAM Fabric Briefcase with Shoulder Strap 450 mm x 360mm x 150 mm
- Stanley Durable Material Hard Bottom Bag with Shoulder Strap 18 in x 330mm x 310 mm
- SAM Polypropylene Tool Bag with Shoulder Strap 350 mm x 270mm x 500 mm
- SAM 1200 Denier Backpack with Shoulder Strap 250 mm x 230mm x 500 mm
- Liscombe Canvas Shoulder Strap
- RS PRO Polyester Tool Bag with Shoulder Strap 310 mm x 200mm x 210 mm
