Otto Toggle Switch, Panel Mount, On-Off-On, DPST, Tab Terminal, 28 V dc, 115 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.24

(exc. GST)

$47.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.24
10 - 19$42.33
20 - 49$41.03
50 +$40.04

*price indicative

RS Stock No.:
883-7598
Mfr. Part No.:
T7-211F5
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Contact Configuration

DPST

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

16A

Mount Type

Panel

Terminal Type

Tab

IP Rating

IP68S

Actuator Length

0.66in

Contact DC Voltage

28V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

115V ac

Actuator Material

Stainless Steel

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Length

0.66in

Series

T7

Standards/Approvals

RoHS, UL, WEEE, CSA, REACH

Mechanical Life

100000Cycles

COO (Country of Origin):
US

16A Sealed


These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.

Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.

Features and benefits


Precision machined bushing and toggle handle

Sealed to IP68S

Withstands excessive shock and vibration

Positive detent, non-teasable contact transfer

Temperature Range -30°C to +85°C

UL recognised & CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy