Marquardt Toggle Switch, Panel Mount, On-Off-(On), SPDT, Tab Terminal, 12 V dc, 250 V ac
- RS Stock No.:
- 823-5112
- Distrelec Article No.:
- 135-03-581
- Mfr. Part No.:
- 01818.1202-00
- Brand:
- Marquardt
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.46
(exc. GST)
$10.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 732 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $9.46 | - |
| 20 - 49 | $9.35 | 1% |
| 50 - 99 | $9.14 | 3% |
| 100 + | $9.03 | 4% |
*price indicative
- RS Stock No.:
- 823-5112
- Distrelec Article No.:
- 135-03-581
- Mfr. Part No.:
- 01818.1202-00
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Panel Cutout Size | 13.2 x 18.5 mm | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 14mm | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-Off-(On) | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Series | 1810 | |
| Standards/Approvals | UL, ENEC, CSA | |
| Length | 14mm | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Panel Cutout Size 13.2 x 18.5 mm | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 14mm | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-Off-(On) | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Series 1810 | ||
Standards/Approvals UL, ENEC, CSA | ||
Length 14mm | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- TN
Marquardt 1810 Series Toggle Switches
Marquardt 1810 series single and double pole toggle switches. The 1810 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats.
Long mechanical and electrical life
Contact resistance <100mΩ
Insulation resistance >100MΩ
UL 94 V-2 flammability rated
Approvals
UL; CSA; ENEC
Related links
- Marquardt Toggle Switch On-Off-On Tab Terminal 250 V ac
- Marquardt Toggle Switch On-Off Tab Terminal 250 V ac
- Marquardt Toggle Switch On-Off Tab Terminal 250 V ac
- Marquardt Toggle Switch On-On Tab Terminal 250 V ac
- Marquardt Toggle Switch On-Off Tab Terminal 250 V ac
- Marquardt Toggle Switch On-Off-On Tab Terminal 250 V ac
- Marquardt Toggle Switch On-Off Solder Terminal 250 V ac
- RS PRO Toggle Switch On-Off Tab Terminal 250 V ac
