KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-(On), 3PDT, Solder Terminal, 30 V dc, 250 V ac

Get a bulk buy discount

Add 50 more to save $17.50

View bulk pricing options

Subtotal (1 unit)*

$21.53

(exc. GST)

$23.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$21.53-
50 - 99$21.18$17.50
100 - 249$20.80$73.00
250 - 499$20.42$277.50
500 +$20.08$725.00

*price indicative

RS Stock No.:
819-9240
Mfr. Part No.:
MTA 306 H
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Toggle Switch

Contact Configuration

3PDT

Switch Operation

On-Off-(On)

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder

Panel Cutout Size

6.2 mm

Actuator Length

10.5mm

Minimum Operating Temperature

-45°C

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Maximum Operating Temperature

140°C

Switch Configuration

3PDT, 4PDT, DPDT, SPDT

Actuator Material

Chromium Plated

Series

MTA

Length

13mm

Standards/Approvals

RoHS

Height

32.6mm

Mechanical Life

300000Operations

COO (Country of Origin):
CN

Knitter Switch Miniature Toggle Switches - MTA Series


2 and 3 position double pole panel mount toggle switches

Biased and non biased options

Silver contacts

Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case

Note

For biased switches '(on)' refers to momentary 'on' position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy