TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPST, Screw Terminal, 250 V ac
- RS Stock No.:
- 783-1189
- Mfr. Part No.:
- 7320K3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 783-1189
- Mfr. Part No.:
- 7320K3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 8A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Panel Cutout Size | 12.7 mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 14.04mm | |
| Standards/Approvals | RoHS | |
| Height | 46.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 8A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Panel Cutout Size 12.7 mm | ||
Contact AC Voltage 250V ac | ||
Actuator Length 14.04mm | ||
Standards/Approvals RoHS | ||
Height 46.16mm | ||
TE Connectivity Power Toggle Switch
Power Toggle Switches from TE Connectivity that are primarily designed for heavy duty applications, such as power tool control. The contacts are quick make / quick break with a wiping action.
Quick make / quick break contacts
Silver plated contacts
Related links
- TE Connectivity Toggle Switch On-Off Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-None-Off Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-None-On Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-None-On Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 125 V ac
