RS PRO, 15 V dc, 240 V ac
- RS Stock No.:
- 734-7157
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$3.90
(exc. GST)
$4.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 06 April 2026
- Plus 229 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.90 |
*price indicative
- RS Stock No.:
- 734-7157
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Contact Current | 400mA | |
| Contact DC Voltage | 15V dc | |
| Contact AC Voltage | 240V ac | |
| Actuator Material | Chrome Plated Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Contact Current 400mA | ||
Contact DC Voltage 15V dc | ||
Contact AC Voltage 240V ac | ||
Actuator Material Chrome Plated Brass | ||
IP67 Sealed Sub-Miniature Toggle Switches - RS Series
RS series of IP67 sealed sub-miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
Related links
- RS PRO Toggle Switch On-Off-(On) Through Hole Terminal
- RS PRO Toggle Switch (On)-Off-(On) Through Hole Terminal
- RS PRO Toggle Switch On-None-On Through Hole Terminal
- RS PRO Toggle Switch On-On-On Through Hole Terminal
- RS PRO Toggle Switch On-Off-On Through Hole Terminal
- RS PRO Toggle Switch On-(On) Through Hole Terminal
- RS PRO Toggle Switch On-On Through Hole Terminal
- RS PRO Toggle Switch Latching Through Hole Terminal
