- RS Stock No.:
- 710-9930
- Mfr. Part No.:
- 3-1825138-1
- Brand:
- TE Connectivity
On back order for despatch 12/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$11.30
(exc. GST)
$12.43
(inc. GST)
Units | Per unit |
1 - 24 | $11.30 |
25 - 49 | $11.13 |
50 - 99 | $10.82 |
100 - 249 | $10.50 |
250 + | $10.18 |
- RS Stock No.:
- 710-9930
- Mfr. Part No.:
- 3-1825138-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-On |
Contact Current Rating | 5 A @ 28 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 17.5mm |
Actuator Material | Phenolic |
Voltage Rating | 120V |
Contact Resistance | 0.01Ω |
Contact Material | Silver Plated Copper |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Related links
- TE Connectivity Toggle Switch On-Off Solder Terminal, 120V ac/dc
- TE Connectivity Toggle Switch On-(On) Through Hole Terminal, 20V
- TE Connectivity Toggle Switch On-(On) Solder Terminal 28V dc
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 120V
- TE Connectivity Toggle Switch On-(On) Solder Terminal, 120V
- TE Connectivity Toggle Switch On-On Solder Terminal, 120V ac/dc
- TE Connectivity Toggle Switch On-(On) Through Hole Terminal 28V dc
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 120V