KNITTER-SWITCH Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 48V
- RS Stock No.:
- 702-3429
- Mfr. Part No.:
- ATE2E
- Brand:
- KNITTER-SWITCH
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.65
(exc. GST)
$15.01
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $13.65 |
25 - 49 | $13.25 |
50 - 99 | $12.85 |
100 - 249 | $12.58 |
250 + | $12.33 |
- RS Stock No.:
- 702-3429
- Mfr. Part No.:
- ATE2E
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter Switch Toggle Switches - ATE Series
PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-Off-On |
Contact Current Rating | 50 mA @ 48 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 6mm |
Voltage Rating | 48V |
Contact Resistance | 50mΩ |
Contact Material | Gold Over Nickel Plated Phosphor Bronze |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +80°C |
Mechanical Life | 60000Operations |
Related links
- KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, DPDT, Through Hole...
- KNITTER-SWITCH Toggle Switch, PCB Mount, On-Off-On, SPDT, Through...
- KNITTER-SWITCH Toggle Switch, PCB Mount, On-Off-On, DPDT, Through...
- KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
- KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal
- KNITTER-SWITCH Toggle Switch, PCB Mount, (On)-Off-(On), SPDT,...
- KNITTER-SWITCH Toggle Switch, PCB Mount, On-(On), SPDT, Through...
- KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole...