KNITTER-SWITCH Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 30 V dc, 250 V ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$20.12

(exc. GST)

$22.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$20.12-
25 - 49$19.522%
50 - 99$18.925%
100 - 249$18.537%
250 +$18.159%

*price indicative

Packaging Options:
RS Stock No.:
702-3404
Distrelec Article No.:
300-40-020
Mfr. Part No.:
MTW106D
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Minimum Operating Temperature

-45°C

Actuator Length

17mm

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Switch Configuration

On-On

Maximum Operating Temperature

140°C

Actuator Material

Copper

Standards/Approvals

RoHS

Mechanical Life

100000Operations

COO (Country of Origin):
CN

Mustang Toggle Switches - MTW Series


Neoprene O-rings between toggle/bushing and bushing/panel

Mounting: Bushing 15/32-32 THD locking through flat bush, key 14 mm

Insulation resistance > 1000 MΩ @ 500 Vdc

Note

For sealing cap see stock no 702-3700

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy