Nidec Components Toggle Switch, PCB Mount, On-On, SPDT, PC Straight Terminal
- RS Stock No.:
- 244-3295
- Mfr. Part No.:
- ATE1D-2M3-10-Z
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$97.15
(exc. GST)
$106.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 175 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 25 | $3.886 | $97.15 |
| 50 - 75 | $3.793 | $94.83 |
| 100 - 225 | $3.702 | $92.55 |
| 250 + | $3.613 | $90.33 |
*price indicative
- RS Stock No.:
- 244-3295
- Mfr. Part No.:
- ATE1D-2M3-10-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 50mA | |
| Mount Type | PCB | |
| Terminal Type | PC Straight | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 50mA | ||
Mount Type PCB | ||
Terminal Type PC Straight | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ATE series subminiature toggle switch which has an terminal pin pitch of 2.54 mm.
Twin contact clip mechanism for high reliability
Gold plated contacts suitable for low current applications
The independent detent structure provides a light operating touch
UL-recognized
Washable
Related links
- Nidec Components Toggle Switch On-On Terminal Terminal
- Nidec Components Toggle Switch On-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-Off-On Terminal Terminal
- Nidec Components Toggle Switch On-On Terminal Terminal
- Nidec Components Toggle Switch On-Off-On Terminal Terminal
- Nidec Components Toggle Switch On-On Right Angle Terminal
- Nidec Components Toggle Switch On-Off-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 48 V ac
