NKK Switches Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 250 V ac
- RS Stock No.:
- 196-0230
- Mfr. Part No.:
- WT21T
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$58.79
(exc. GST)
$64.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.79 | - |
| 5 - 9 | $58.33 | - |
| 10 - 19 | $56.78 | 3% |
| 20 - 29 | $54.72 | 6% |
| 30 + | $53.27 | 9% |
*price indicative
- RS Stock No.:
- 196-0230
- Mfr. Part No.:
- WT21T
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | On-Off | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Series | WT | |
| Width | 19.4mm | |
| Standards/Approvals | UL, CSA | |
| Length | 57.7mm | |
| Height | 28.8mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 | ||
Contact AC Voltage 250V ac | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration On-Off | ||
Actuator Material Brass | ||
Maximum Operating Temperature 70°C | ||
Series WT | ||
Width 19.4mm | ||
Standards/Approvals UL, CSA | ||
Length 57.7mm | ||
Height 28.8mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
The NKK Switches Environmentally Sealed Toggle is of Standard Round Actuator type. Its Ingress Protection is IP67 - Dust Tight and it is waterproof. It has a Bushing Thread of M12 x 1.
Epoxy Sealed Terminals
Termination Style Screw Terminal
Related links
- NKK Switches Toggle Switch On-Off Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-None-Off Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-None-Off Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch Latching Screw Terminal 250 V ac
