APEM Toggle Switch, PCB Mount, Latching, DPST, Through Hole Terminal
- RS Stock No.:
- 190-0585
- Mfr. Part No.:
- TL46WW04000
- Brand:
- APEM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0585
- Mfr. Part No.:
- TL46WW04000
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | Double Pole Single Throw (DPST) | |
| Switch Operation | Latching | |
| Contact Current Rating | 400 mA @ 20 V | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 5.5mm | |
| Actuator Material | Brass | |
| Contact Material | Gold Plated Brass | |
| Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration Double Pole Single Throw (DPST) | ||
Switch Operation Latching | ||
Contact Current Rating 400 mA @ 20 V | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 5.5mm | ||
Actuator Material Brass | ||
Contact Material Gold Plated Brass | ||
Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- FR
Related links
- APEM Toggle Switch On-On Through Hole Terminal
- NKK Switches Toggle Switch Latching Solder Terminal 250 V ac
- RS PRO Toggle Switch Latching Through Hole Terminal
- TE Connectivity Toggle Switch Latching Through Hole Terminal
- RS PRO Toggle Switch Latching Through Hole Terminal
- NKK Switches Toggle Switch Latching Through Hole Terminal
- TE Connectivity Toggle Switch Latching Through Hole Terminal
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
