APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Lug Terminal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.11

(exc. GST)

$15.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$14.11
5 +$12.71

*price indicative

RS Stock No.:
165-1462
Mfr. Part No.:
5639AB-21+U646
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Minimum Operating Temperature

-40°C

Actuator Length

23.1mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
FR
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options

17 actuators including toggles, paddle Levers and Locking levers in Different lengths

5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms

8 functions including maintained and momentary versions

1 to 4 pole configurations

12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap

3 types of Finish including military black

4 types of sealing of terminal or front panel requirements

Numerous accessories available for actuator and bushing options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy