TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Tab Terminal, 30 V dc

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

$19,007.40

(exc. GST)

$20,908.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$190.074$19,007.40-
200 - 300$185.892$18,589.202%
400 +$181.901$18,190.104%

*price indicative

RS Stock No.:
164-8698
Mfr. Part No.:
AWTT1504
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off-(On)

Switch Contact Current

20A

Mount Type

Panel

Terminal Type

Tab

IP Rating

IP67

Minimum Operating Temperature

-20°C

Actuator Length

17.5mm

Contact DC Voltage

30V dc

Actuator Material

Brass

Maximum Operating Temperature

70°C

Length

17.48mm

Standards/Approvals

RoHS

Series

AWT

Mechanical Life

40000Cycles

Waterproof IP67


Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids

Connection via 250in. (1/4in.) receptacles or soldering

For biased operation ’(on)’ refers to momentary on position

Brass actuator and Glass Filled Polyester case

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy