TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal, 30 V dc
- RS Stock No.:
- 163-8460
- Mfr. Part No.:
- AWTE1504
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $801.80
View bulk pricing optionsSubtotal (1 box of 100 units)*
$18,224.80
(exc. GST)
$20,047.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $182.248 | $18,224.80 | - |
| 200 - 300 | $178.239 | $17,823.90 | $801.80 |
| 400 + | $174.412 | $17,441.20 | $3,134.40 |
*price indicative
- RS Stock No.:
- 163-8460
- Mfr. Part No.:
- AWTE1504
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V dc | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 17.48mm | |
| Series | AWT | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Contact DC Voltage 30V dc | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -20°C | ||
Actuator Material Brass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 17.48mm | ||
Series AWT | ||
Mechanical Life 40000Cycles | ||
Waterproof IP67
Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation (on) refers to momentary on position
Brass actuator and Glass Filled Polyester case
Approvals
UL; CSA
Related links
- TE Connectivity Toggle Switch On-Off-On Tab Terminal, 30 V dc
- TE Connectivity Toggle Switch On-On Tab Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off-On Tab Terminal, 30 V dc
- TE Connectivity Toggle Switch On-On Tab Terminal, 30 V dc
- TE Connectivity Toggle Switch On-Off-On Tab Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off-On Tab Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Tab Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off Tab Terminal 250 V ac
