TE Connectivity Toggle Switch, Panel Mount, On-On-On, 4PDT, Solder Terminal, 125V ac

This image is representative of the product range

Discontinued
RS Stock No.:
161-6271
Mfr. Part No.:
F4TPA0904
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

4PDT

Switch Operation

On-On-On

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Voltage Rating

125 V ac, 250V ac

Contact Material

Fine Silver

Contact Resistance

10mΩ

Maximum Operating Temperature

+70°C

Mechanical Life

100000Operations

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

Toggle Switches, Min, Professional


Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case

Note

Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position

Approvals

CSA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.