RS PRO Toggle Switch, On-Off-(On), SPDT, Through Hole Terminal
- RS Stock No.:
- 317-112
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 317-112
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-(On) | |
| Contact Current Rating | 14 mA @ 28 V dc | |
| Terminal Type | Through Hole | |
| Actuator Length | 10.5mm | |
| Contact Material | Gold Plated | |
| Contact Resistance | 20mΩ | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -20 → +80°C | |
| Mechanical Life | 100000Operations | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-(On) | ||
Contact Current Rating 14 mA @ 28 V dc | ||
Terminal Type Through Hole | ||
Actuator Length 10.5mm | ||
Contact Material Gold Plated | ||
Contact Resistance 20mΩ | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -20 → +80°C | ||
Mechanical Life 100000Operations | ||
Minimum Operating Temperature -20°C | ||
Approvals
CSA
Related links
- RS PRO Toggle Switch On-None-On Through Hole Terminal
- RS PRO Toggle Switch On-Off-On Through Hole Terminal
- RS PRO Toggle Switch (On)-Off-(On) SPDT, Through Hole Terminal
- RS PRO Toggle Switch On-Off-(On) SPDT, Through Hole Terminal
- RS PRO Toggle Switch On-On SPDT, Through Hole Terminal
- RS PRO Toggle Switch On-(On) SPDT, Through Hole Terminal
- RS PRO Toggle Switch On-Off-On Through Hole Terminal
- RS PRO Toggle Switch On-On Through Hole Terminal
