TE Connectivity Toggle Switch, Panel Mount, On-(On), DPDT, Solder Terminal, 120 V ac, 28V dc
- RS Stock No.:
- 161-5039
- Mfr. Part No.:
- 4-1825138-0
- Brand:
- TE Connectivity
On back order for despatch 28/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$14.599
(exc. GST)
$16.059
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $14.599 | $1,459.90 |
200 - 300 | $14.278 | $1,427.80 |
400 + | $13.971 | $1,397.10 |
*price indicative
- RS Stock No.:
- 161-5039
- Mfr. Part No.:
- 4-1825138-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Contact Current Rating | 5 A @ 28 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 17.5mm |
Actuator Material | Phenolic |
Voltage Rating | 120 V ac, 28V dc |
Contact Resistance | 10mΩ |
Contact Material | Silver Plated Copper |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Related links
- TE Connectivity Toggle Switch, PCB Mount, On-On, DPDT, Through...
- TE Connectivity Toggle Switch, Panel Mount, On-(On), DPDT, Solder Terminal
- TE Connectivity Toggle Switch, Panel Mount, On-On-On, DPDT, Solder...
- TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT,...
- TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder...
- TE Connectivity Toggle Switch, Panel Mount, On-(On), DPDT, Solder...
- TE Connectivity Toggle Switch, PCB Mount, On-(On), DPDT, Through...
- TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through...