APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Lug Terminal, 30 V dc, 30 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.08

(exc. GST)

$22.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$20.08
50 - 99$19.86
100 - 249$19.27
250 - 499$18.65
500 +$18.20

*price indicative

RS Stock No.:
123-2416
Mfr. Part No.:
5646A17
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-On

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

6.5 mm

Minimum Operating Temperature

-40°C

Contact DC Voltage

30V dc

Actuator Length

7mm

Contact AC Voltage

30V ac

Switch Configuration

On-On

Actuator Material

Brass

Maximum Operating Temperature

85°C

Standards/Approvals

UL, CSA, CECC 96201-007

Series

5000

Mechanical Life

100000Cycles

COO (Country of Origin):
FR

Apem 5000 Series Short Lever Toggle Switch


Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are gold plated, offering unrivaled connectivity and arcing resistance. Thanks to an IP67 rating, the 5000 series can be used within both internal & external applications.

Features and Benefits

Offered in 1 to 4 pole variants.

Various terminal options to ensure your application is covered.

Momentary and latching options available.

Suitable for use within both internal & external applications thanks to an IP67 rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy