APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Lug Terminal, 30 V dc, 30 V ac
- RS Stock No.:
- 123-2412
- Mfr. Part No.:
- 5639A17
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.64
(exc. GST)
$18.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $16.64 |
| 50 - 99 | $16.35 |
| 100 - 249 | $15.81 |
| 250 - 499 | $15.33 |
| 500 + | $14.99 |
*price indicative
- RS Stock No.:
- 123-2412
- Mfr. Part No.:
- 5639A17
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 7mm | |
| Contact AC Voltage | 30V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Material | Brass | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 85°C | |
| Series | 5000 | |
| Standards/Approvals | UL, CSA, CECC 96201-007 | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 7mm | ||
Contact AC Voltage 30V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Material Brass | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 85°C | ||
Series 5000 | ||
Standards/Approvals UL, CSA, CECC 96201-007 | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
Apem 5000 Series Short Lever Toggle Switch
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are gold plated, offering unrivaled connectivity and arcing resistance. Thanks to an IP67 rating, the 5000 series can be used within both internal & external applications.
Features and Benefits
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.
Suitable for use within both internal & external applications thanks to an IP67 rating.
Related links
- APEM Toggle Switch On-On-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch Toggle Solder Lug Terminal 30 V ac
- APEM Toggle Switch Momentary On-On Solder Lug Terminal 30 V ac
