APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Lug Terminal, 30 V dc, 30 V ac

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$24.28

(exc. GST)

$26.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$24.28-
50 - 99$22.138%
100 - 249$21.2012%
250 - 499$20.6614%
500 +$20.2416%

*price indicative

RS Stock No.:
123-2400
Mfr. Part No.:
5639A12
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

6.5 mm

Minimum Operating Temperature

-40°C

Actuator Length

6.3mm

Contact DC Voltage

30V dc

Contact AC Voltage

30V ac

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Actuator Material

Brass

Series

5000

Standards/Approvals

CECC 96201-007, CSA, UL, UL Recognised, VDE

Mechanical Life

100000Cycles

COO (Country of Origin):
FR

Apem 5000 Series Short Flat Toggle Switch


Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are either brass or silver, offering a well-suited product for your application.

Features and Benefits

Provided in silver & brass terminal materials.

Offered in 1 to 4 pole variants.

Various terminal options to ensure your application is covered.

Momentary and latching options available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy