TE Connectivity Toggle Switch, Panel Mount, On-Off-On, 2P, Quick Connect Terminal, 250 V ac

Subtotal (1 box of 150 units)*

$10,973.68

(exc. GST)

$12,071.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$10,973.68$73.158

*price indicative

RS Stock No.:
651-697
Mfr. Part No.:
DST12DS352
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

2P

Switch Operation

On-Off-On

Switch Contact Current

12A

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP67

Illuminated

No

Minimum Operating Temperature

30°C

Contact AC Voltage

250V ac

Switch Configuration

DPDT

Maximum Operating Temperature

85°C

Series

DST

Standards/Approvals

UL, ENEC

Mechanical Life

30000Cycles

COO (Country of Origin):
TW
The TE Connectivity Sealed toggle switch is designed to deliver reliable performance in harsh environments. This switch offer excellent protection against dust and moisture, making them highly reliable for rugged applications. It is engineered for power applications up to 12 Amps. The switch is constructed with a baton-style actuator, and Screw Terminal for secure connections. It is used in industrial and commercial power, HVAC, control panels and medical devices.

IP67 seal for harsh environments

High power handling capacity

Ease in switching power applications

UL and ENEC approved

Used in vehicle and machine controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy