APEM Toggle Switch, Panel Mount, Toggle, DPST, Solder Lug Terminal, 30 V dc, 30 V ac

Subtotal (1 unit)*

$140.16

(exc. GST)

$154.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.16

*price indicative

RS Stock No.:
562-226
Mfr. Part No.:
12147AD2GX408
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

DPST

Switch Operation

Toggle

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder Lug

Panel Cutout Size

11.9 mm

Contact DC Voltage

30V dc

Contact AC Voltage

30V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Chrome Plated Brass

Standards/Approvals

CECC 96201-008, CECC 96201-005

Series

12000

Mechanical Life

150000Cycles

COO (Country of Origin):
FR
The APEM Toggle Switch is designed for durability and reliable performance, with a maximum torque of 1.50 Nm (1.10 ft.lb) applied between the two nuts. It supports a standard panel thickness of 4.5 mm and operates in temperatures ranging from -40 °C to +85 °C. The case is made of diallylphthalate (DAP), while the actuator is chrome-plated brass. Both the bushing and housing are nickel-plated brass. It offers high insulation resistance of at least 1,000 MΩ at 500 VDC. With its sleek design and efficient functionality, this switch is perfect for various applications.

Several front panel sealing options

Several locking lever options

CECC approved

Robust construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy