TE Connectivity Toggle Switch, Panel Mount, On-On-On, 4PDT, Solder Terminal

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
344-726
Mfr. Part No.:
F4TPA0904
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

Four Pole Double Throw (4PDT)

Switch Operation

On-On-On

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Contact Resistance

0.01Ω

Contact Material

Fine Silver

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Maximum Operating Temperature

+80°C

Mechanical Life

100000Operations

Toggle Switches, Min, Professional


Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case

Note

Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position

Approvals

CSA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.