Otto Toggle Switch Guard for use with 2 Position Switch

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$41.03

(exc. GST)

$45.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$41.03-
15 - 74$40.531%
75 +$33.3718%

*price indicative

RS Stock No.:
294-319
Mfr. Part No.:
TG-00002
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Product Type

Toggle Switch Guard

For Use With

2 Position Switch

Standards/Approvals

RoHS

OTTO TG Commercial and MIL Toggle Guards


The TG series toggle switch guards are offered for 2 and 3 position switches with 15/32-32 threaded bushing and slotted or flat keyways.

All models feature spring loaded covers that lock in either the open or closed positions. In the open position the switch actuator operates in all positions freely, in the closed position the switch actuator is locked in the desired position.

Easily installed on the switch from the front panel with two hex nuts.

Toggle Switch Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy