Contitech CTD 1568-14M-37 Timing Belt 112 Teeth, 40 mm Width
- RS Stock No.:
- 904-0690
- Mfr. Part No.:
- CTD 1568-14M-37
- Brand:
- Contitech
Subtotal (1 unit)*
$1,245.24
(exc. GST)
$1,369.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,245.24 |
*price indicative
- RS Stock No.:
- 904-0690
- Mfr. Part No.:
- CTD 1568-14M-37
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 112 | |
| Material | Polyurethane, Fabric | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 40mm | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 112 | ||
Material Polyurethane, Fabric | ||
Minimum Operating Temperature -40°C | ||
Belt Width 40mm | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
Conti® Synchrochain
The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.
Features and Benefits
• High dynamic stressing up to 40 m/s
• Polyurethane backing and teeth
• Special treated fabric
• Aramide cord with S/Z twists
• Maintenance free
• No lubricating or retightening required
• Low noise operation
• Highly resistant to various chemicals and oils
• UV and ozone resistant
• Tropicalized
• Temperature resistant from -40°C to 80°C
Synchronous Transmission + Profile
Conti® Synchrochain timing belt transmits rotary motions at exact angles and a constant belt speed. The match between the belt and drive pulley are synchronous, preventing ratcheting and increasing reliability.
The newly developed CTD profile (Conti Torque Drive) combines the advantages of both the HTD and the STD profile. Ultra smooth running is provided by the arch shaped pulley and the higher tooth ensuring harmonic tooth meshing and excellent protection against belt slip.
Heavy Duty Timing Belts
Related links
- Contitech CTD 1568-14M-20 Timing Belt 20mm Width
- Contitech CTD 1568-14M-68 Timing Belt 68mm Width
- Contitech CTD 1890-14M-37 Timing Belt 135 Teeth, 85 mm Width
- Contitech CTD 1400-14M-37 Timing Belt 100 Teeth 37 mm Width
- Contitech CTD 896-8M-21 Timing Belt 112 Teeth 21 mm Width
- Contitech CTD 896-8M-12 Timing Belt 112 Teeth 12 mm Width
- Gates PCV 14MGT 1568 37 Timing Belt 112 Teeth 37 mm Width
- Gates PCV 14MGT 1568 68 Timing Belt 112 Teeth 68 mm Width
