Contitech 1600 8M 30 Timing Belt 200 Teeth, 1.6 m Length, 30 mm Width

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $32.00

View bulk pricing options

Subtotal (1 unit)*

$103.57

(exc. GST)

$113.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$103.57-
25 - 49$102.29$32.00
50 +$100.19$169.00

*price indicative

RS Stock No.:
475-0872
Mfr. Part No.:
1600 8M 30
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

200

Material

Rubber

Cord Material

Glass Cord

Series

Conti Synchrobelt

Belt Length

1.6m

Minimum Operating Temperature

-20°C

Belt Width

30mm

Pitch Length

1.6m

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Synchrobelt HTD Timing Belts


Heavy duty high torque drive designed for high torque applications

Moderately oil resistant

Resistant to temperatures from -20°C to +100°C, depending on application

Non-ageing and ozone-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy