Contitech 2800 8M 20 Timing Belt 350 Teeth, 2.8 m Length, 20 mm Width
- RS Stock No.:
- 475-0759
- Mfr. Part No.:
- 2800 8M 20
- Brand:
- Contitech
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$119.34
(exc. GST)
$131.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $119.34 |
| 25 - 49 | $116.37 |
| 50 + | $112.72 |
*price indicative
- RS Stock No.:
- 475-0759
- Mfr. Part No.:
- 2800 8M 20
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 350 | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 20mm | |
| Belt Length | 2.8m | |
| Pitch Length | 2.8m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 350 | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Minimum Operating Temperature -20°C | ||
Belt Width 20mm | ||
Belt Length 2.8m | ||
Pitch Length 2.8m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Related links
- Contitech 2800 8M 20 CXP Timing Belt 350 Teeth 20 mm Width
- Contitech 2800 8M 30 CXP Timing Belt 350 Teeth 30 mm Width
- Contitech 2800 8M 30 Timing Belt 350 Teeth 30 mm Width
- Contitech 2800 8M 50 CXP Timing Belt 350 Teeth 50 mm Width
- OPTIBELT 2800 8M 20 Timing Belt 350 Teeth 20 mm Width
- OPTIBELT 2800 D8M 20 Double Sided Timing Belt 350 Teeth 20 mm Width
- Gates PCV 8MGT 2800 12 Timing Belt 350 Teeth 12 mm Width
- Gates PCV 8MGT 2800 36 Timing Belt 350 Teeth 36 mm Width
