Contitech 2400 8M 20 Timing Belt 300 Teeth, 2.4 m Length, 20 mm Width

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$100.58

(exc. GST)

$110.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$100.58-
25 - 49$98.841%
50 +$97.413%

*price indicative

RS Stock No.:
475-0743
Mfr. Part No.:
2400 8M 20
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

300

Cord Material

Glass Cord

Material

Rubber

Series

Conti Synchrobelt

Belt Length

2.4m

Pitch Length

2.4m

Belt Width

20mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Synchrobelt HTD Timing Belts


Heavy duty high torque drive designed for high torque applications

Moderately oil resistant

Resistant to temperatures from -20°C to +100°C, depending on application

Non-ageing and ozone-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy