Contitech 360 H 100 Timing Belt 72 Teeth, 914.5 mm Length, 25.4 mm Width
- RS Stock No.:
- 475-0074
- Mfr. Part No.:
- 360 H 100
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save $16.25
View bulk pricing optionsSubtotal (1 unit)*
$50.68
(exc. GST)
$55.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $50.68 | - |
| 25 - 49 | $50.03 | $16.25 |
| 50 + | $49.00 | $84.00 |
*price indicative
- RS Stock No.:
- 475-0074
- Mfr. Part No.:
- 360 H 100
- Brand:
- Contitech
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
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 72 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Length | 914.5mm | |
| Belt Width | 25.4mm | |
| Pitch Length | 360mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 72 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Length 914.5mm | ||
Belt Width 25.4mm | ||
Pitch Length 360mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Related links
- OPTIBELT 360 H 100 Timing Belt 72 Teeth 25.4 mm Width
- SKF PHG 360-H-100 Timing Belt 72 Teeth 25.4 mm Width
- Contitech 270 L 100 Timing Belt 72 Teeth 25.4 mm Width
- SKF PHG 270-L-100 Timing Belt 72 Teeth 25.4 mm Width
- OPTIBELT 270 L 100 Timing Belt 72 Teeth 25.4 mm Width
- OPTIBELT 360 DH 100 Double Sided Timing Belt 72 Teeth 25.4 mm Width
- Contitech 480 H 100 Timing Belt 96 Teeth 25.4 mm Width
- Contitech 270 H 100 Timing Belt 54 Teeth 25.4 mm Width