Contitech 240 L 100 Timing Belt 64 Teeth, 609.5 mm Length, 25.4 mm Width
- RS Stock No.:
- 474-9945
- Mfr. Part No.:
- 240 L 100
- Brand:
- Contitech
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$31.13
(exc. GST)
$34.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $31.13 | - |
| 25 - 49 | $30.81 | $8.00 |
| 50 + | $30.19 | $47.00 |
*price indicative
- RS Stock No.:
- 474-9945
- Mfr. Part No.:
- 240 L 100
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 64 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Width | 25.4mm | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 240mm | |
| Belt Length | 609.5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 64 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Width 25.4mm | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 240mm | ||
Belt Length 609.5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Related links
- Contitech 240 L 075 Timing Belt 64 Teeth 19.05 mm Width
- Contitech 240 H 100 Timing Belt 48 Teeth 25.4 mm Width
- SKF PHG 240-L-100 Timing Belt 64 Teeth 25.4 mm Width
- Contitech 240 XL 037 Timing Belt 120 Teeth 9.4 mm Width
- OPTIBELT 240 L 100 Timing Belt 64 Teeth 25 mm Width
- Contitech 300 L 100 Timing Belt 80 Teeth 25.4 mm Width
- Contitech 285 L 100 Timing Belt 76 Teeth 25.4 mm Width
- Contitech 540 L 100 Timing Belt 144 Teeth 25.4 mm Width
