Contitech 270 L 075 Timing Belt 72 Teeth, 685.5 mm Length, 19.05 mm Width

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $6.25

View bulk pricing options

Subtotal (1 unit)*

$25.82

(exc. GST)

$28.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$25.82-
25 - 49$25.57$6.25
50 +$25.16$33.00

*price indicative

RS Stock No.:
474-9850
Mfr. Part No.:
270 L 075
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

9.5mm

Number of Teeth

72

Cord Material

Glass Cord

Material

Rubber

Series

Conti Synchrobelt

Belt Width

19.05mm

Minimum Operating Temperature

-20°C

Pitch Length

270mm

Belt Length

685.5mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Conti Synchrobelt®


Moderately oil resistant

Resistant to temperatures from -20°C to +100°C, depending on application

Non-ageing and ozone resistant

Suitable for tropical climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy