Contitech 200 XL 037 Timing Belt 100 Teeth, 508 mm Length, 9.4 mm Width
- RS Stock No.:
- 474-9557
- Mfr. Part No.:
- 200 XL 037
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$12.25
(exc. GST)
$13.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $12.25 | - |
| 25 - 49 | $12.16 | - |
| 50 + | $12.00 | 2% |
*price indicative
- RS Stock No.:
- 474-9557
- Mfr. Part No.:
- 200 XL 037
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 100 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Length | 508mm | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 200mm | |
| Belt Width | 9.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 100 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Length 508mm | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 200mm | ||
Belt Width 9.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
- RS Stock No. 2043184
- Mfr. Part No. 200 XL 037
Each
$11.99
- RS Stock No. 4749440
- Mfr. Part No. 90 XL 037
Each
$9.43
- RS Stock No. 4749456
- Mfr. Part No. 100 XL 037
Each
$8.35
- RS Stock No. 4749608
- Mfr. Part No. 240 XL 037
Each
$12.57
Related links
- OPTIBELT 200 XL 037 Timing Belt 100 Teeth 9.4 mm Width
- SKF PHG 200-XL-037 Timing Belt 100 Teeth 9.4 mm Width
- OPTIBELT 200 DXL 037 Double Sided Timing Belt 100 Teeth 9.4 mm Width
- OPTIBELT 200 XL 025 Timing Belt 100 Teeth 6.35 mm Width
- OPTIBELT 200 XL 031 Timing Belt 100 Teeth 7.87 mm Width
- Contitech 190 XL 037 Timing Belt 95 Teeth 9.4 mm Width
- Contitech 120 XL 037 Timing Belt 60 Teeth 9.4 mm Width
- Contitech 160 XL 037 Timing Belt 80 Teeth 9.4 mm Width












