Contitech 16 / T5 / 1160 SS Timing Belt 232 Teeth, 1.16 m Length, 16 mm Width
- RS Stock No.:
- 474-6356
- Mfr. Part No.:
- 16 / T5 / 1160 SS
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$93.71
(exc. GST)
$103.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $93.71 | - |
| 25 - 49 | $92.09 | 1% |
| 50 + | $90.03 | 3% |
*price indicative
- RS Stock No.:
- 474-6356
- Mfr. Part No.:
- 16 / T5 / 1160 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 5mm | |
| Number of Teeth | 232 | |
| Cord Material | Polyurethane | |
| Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Width | 16mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.16m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 5mm | ||
Number of Teeth 232 | ||
Cord Material Polyurethane | ||
Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Width 16mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.16m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 10 / T5 / 1160 SS Timing Belt 232 Teeth 10 mm Width
- Contitech 1160 -8M 30 CXP Timing Belt 145 Teeth 30 mm Width
- Contitech 1160 -8M 20 CXP Timing Belt 145 Teeth 20 mm Width
- Contitech 1160 -8M 50 CXP Timing Belt 145 Teeth 50 mm Width
- OPTIBELT 400 S8M 1160 Timing Belt 145 Teeth 40 mm Width
- OPTIBELT 250 S8M 1160 Timing Belt 145 Teeth 25 mm Width
- OPTIBELT 600 S8M 1160 Timing Belt 145 Teeth 60 mm Width
- Contitech 16 / T5 / 1215 SS Timing Belt 243 Teeth 16 mm Width
