Contitech 10 / T5 / 840 SS Timing Belt 168 Teeth, 840 mm Length, 10 mm Width
- RS Stock No.:
- 474-5791
- Mfr. Part No.:
- 10 / T5 / 840 SS
- Brand:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.68
(exc. GST)
$48.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $43.68 |
| 25 - 49 | $43.18 |
| 50 + | $42.50 |
*price indicative
- RS Stock No.:
- 474-5791
- Mfr. Part No.:
- 10 / T5 / 840 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 168 | |
| Material | Polyurethane | |
| Cord Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Length | 840mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 10mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 168 | ||
Material Polyurethane | ||
Cord Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Length 840mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 10mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 16 / T5 / 840 SS Timing Belt 168 Teeth 16 mm Width
- OPTIBELT 10 T5 / 840 Timing Belt 168 Teeth 10 mm Width
- OPTIBELT 10 T5 / 840 AP Timing Belt 168 Teeth 10 mm Width
- OPTIBELT 8 T5 / 840 Timing Belt 168 Teeth 8 mm Width
- OPTIBELT 16 T5 / 840 Timing Belt 168 Teeth 16 mm Width
- OPTIBELT 25 T5 / 840 Timing Belt 168 Teeth 25 mm Width
- OPTIBELT 25 T5 / 840 AP Timing Belt 168 Teeth 25 mm Width
- OPTIBELT 12 T5 / 840 Timing Belt 168 Teeth 12 mm Width
