Contitech 10 / T5 / 750 SS Timing Belt 150 Teeth, 750 mm Length, 10 mm Width
- RS Stock No.:
- 474-5735
- Mfr. Part No.:
- 10 / T5 / 750 SS
- Brand:
- Contitech
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$40.12
(exc. GST)
$44.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 57 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $40.12 | - |
| 6 - 24 | $38.99 | 2% |
| 25 + | $37.39 | 6% |
*price indicative
- RS Stock No.:
- 474-5735
- Mfr. Part No.:
- 10 / T5 / 750 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 5mm | |
| Number of Teeth | 150 | |
| Cord Material | Polyurethane | |
| Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 10mm | |
| Belt Length | 750mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 5mm | ||
Number of Teeth 150 | ||
Cord Material Polyurethane | ||
Material Polyurethane | ||
Series SYNCHROFLEX | ||
Minimum Operating Temperature -30°C | ||
Belt Width 10mm | ||
Belt Length 750mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
- RS Stock No. 4746277
- Mfr. Part No. 16 / T5 / 750 SS
Each
$67.54
- RS Stock No. 2170023
- Mfr. Part No. 10 T5 / 750
Each
$40.36
- RS Stock No. 4745268
- Mfr. Part No. 10 / T5 / 150 SS
Each
$23.44
- RS Stock No. 4745331
- Mfr. Part No. 10 / T5 / 215 SS
Each
$24.57
Related links
- Contitech 16 / T5 / 750 SS Timing Belt 150 Teeth 16 mm Width
- OPTIBELT 10 T5 / 750 Timing Belt 150 Teeth 10 mm Width
- OPTIBELT 10 T5 / 750 AP Timing Belt 150 Teeth 10 mm Width
- OPTIBELT 20 T5 / 750 Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 12 T5 / 750 Timing Belt 150 Teeth 12 mm Width
- OPTIBELT 12 T5 / 750 AP Timing Belt 150 Teeth 12 mm Width
- OPTIBELT 20 T5 / 750 AP Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 8 T5 / 750 Timing Belt 150 Teeth 8 mm Width












