Contitech 10 / T5 / 400 SS Timing Belt 80 Teeth, 400 mm Length, 10 mm Width

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$33.88

(exc. GST)

$37.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$33.88-
25 - 49$33.461%
50 +$32.942%

*price indicative

RS Stock No.:
474-5505
Mfr. Part No.:
10 / T5 / 400 SS
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Belt Section

T Profile

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

80

Cord Material

Polyurethane

Material

Polyurethane

Series

SYNCHROFLEX

Minimum Operating Temperature

-30°C

Belt Width

10mm

Belt Length

400mm

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 7721

COO (Country of Origin):
DE

Metric Pitch Timing Belts – Contitech Syncroflex®


Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.

Belt speed up to 80m/s

Up to 40000rpm

Temperature range -30°C to +80°C

Efficient up to 98%

Maintenance-free

Resistant to oils, grease and petrol

Power rating 0.5kW (2.5mm pitch)

Power rating 5.0kW (5mm pitch)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy