Contitech 10 / T5 / 210 SS Timing Belt 42 Teeth, 210 mm Length, 10 mm Width
- RS Stock No.:
- 474-5325
- Mfr. Part No.:
- 10 / T5 / 210 SS
- Brand:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.34
(exc. GST)
$25.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $23.34 |
| 25 - 49 | $23.04 |
| 50 + | $22.71 |
*price indicative
- RS Stock No.:
- 474-5325
- Mfr. Part No.:
- 10 / T5 / 210 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 5mm | |
| Number of Teeth | 42 | |
| Cord Material | Polyurethane | |
| Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 210mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 5mm | ||
Number of Teeth 42 | ||
Cord Material Polyurethane | ||
Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 210mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
- RS Stock No. 4745577
- Mfr. Part No. 10 / T5 / 505 SS
Each
$32.85
- RS Stock No. 4745870
- Mfr. Part No. 10 / T5 / 1215 SS
Each
$57.50
- RS Stock No. 4745842
- Mfr. Part No. 10 / T5 / 1075 SS
Each
$53.26
- RS Stock No. 4745498
- Mfr. Part No. 10 / T5 / 390 SS
Each
$36.29
Related links
- Contitech 10 / T5 / 200 SS Timing Belt 40 Teeth 10 mm Width
- Contitech 10 / T5 / 720 SS Timing Belt 144 Teeth 10 mm Width
- Contitech 10 / T5 / 900 SS Timing Belt 180 Teeth 10 mm Width
- Contitech 10 / T5 / 525 SS Timing Belt 105 Teeth 10 mm Width
- Contitech 10 / T5 / 620 SS Timing Belt 124 Teeth 10 mm Width
- Contitech 10 / T5 / 1160 SS Timing Belt 232 Teeth 10 mm Width
- Contitech 10 / T5 / 185 SS Timing Belt 37 Teeth 10 mm Width
- Contitech 10 / T5 / 225 SS Timing Belt 45 Teeth 10 mm Width












