Contitech 6 / T2.5 / 305 SS Timing Belt 122 Teeth, 305 mm Length, 6 mm Width
- RS Stock No.:
- 474-5117
- Mfr. Part No.:
- 6 / T2.5 / 305 SS
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save $6.50
View bulk pricing optionsSubtotal (1 unit)*
$21.80
(exc. GST)
$23.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $21.80 | - |
| 25 - 49 | $21.54 | $6.50 |
| 50 + | $21.24 | $28.00 |
*price indicative
- RS Stock No.:
- 474-5117
- Mfr. Part No.:
- 6 / T2.5 / 305 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 2.5mm | |
| Number of Teeth | 122 | |
| Material | Polyurethane | |
| Cord Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Length | 305mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 2.5mm | ||
Number of Teeth 122 | ||
Material Polyurethane | ||
Cord Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Length 305mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- OPTIBELT 6 T2 305 mm Length, 6 mm Width
- OPTIBELT 6 T2 305 mm Length, 6 mm Width
- Contitech 10 / T5 / 305 SS Timing Belt 61 Teeth 10 mm Width
- Contitech 16 / T5 / 305 SS Timing Belt 61 Teeth 16 mm Width
- OPTIBELT 8 T2 305 mm Length, 8 mm Width
- OPTIBELT 12 T2 305 mm Length, 12 mm Width
- OPTIBELT 4 T2 305 mm Length, 4 mm Width
- OPTIBELT 12 T2 305 mm Length, 12 mm Width
