OPTIBELT 6 AT5 / 455 Timing Belt 91 Teeth, 455 mm Length, 6 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.91

(exc. GST)

$27.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$24.91
13 - 24$24.56
25 +$24.04

*price indicative

RS Stock No.:
217-1785
Mfr. Part No.:
6 AT5 / 455
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

AT5

Pitch

5mm

Number of Teeth

91

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Minimum Operating Temperature

-30°C

Belt Length

455mm

Belt Width

6mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The OPTIBELT ALPHA timing belt has endless belt without any break in the tensile reinforcement. This means that two spirally wound tension cord are used. These cord can be made of steel, highly flexible steel or stainless steel to suit a wide range of applications. In the case of belt that are at least 1,500 mm long, the tooth side of ALPHA FLEX can be covered with polyamide fabric (PAZ).

Wide range of tension cord

Available with polyamide fabric on tooth system

Used thermoplastic polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy