OPTIBELT 6 AT5 / 420 Timing Belt 84 Teeth, 420 mm Length, 6 mm Width

Get a bulk buy discount

Add 13 more to save $4.16

View bulk pricing options

Subtotal (1 unit)*

$23.72

(exc. GST)

$26.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$23.72-
13 - 24$23.40$4.16
25 +$22.89$20.75

*price indicative

RS Stock No.:
217-1783
Mfr. Part No.:
6 AT5 / 420
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

AT5

Pitch

5mm

Number of Teeth

84

Cord Material

Steel

Material

Polyurethane

Series

ALPHA TORQUE

Minimum Operating Temperature

-30°C

Belt Width

6mm

Belt Length

420mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The OPTIBELT ALPHA timing belt has endless belt without any break in the tensile reinforcement. This means that two spirally wound tension cord are used. These cord can be made of steel, highly flexible steel or stainless steel to suit a wide range of applications. In the case of belt that are at least 1,500 mm long, the tooth side of ALPHA FLEX can be covered with polyamide fabric (PAZ).

Wide range of tension cord

Available with polyamide fabric on tooth system

Used thermoplastic polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy