OPTIBELT 550 5MHP 9 Timing Belt 110 Teeth, 550 mm Length, 9 mm Width
- RS Stock No.:
- 217-1765
- Mfr. Part No.:
- 550 5MHP 9
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$27.05
(exc. GST)
$29.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $27.05 | - |
| 13 - 24 | $26.67 | 1% |
| 25 + | $26.15 | 3% |
*price indicative
- RS Stock No.:
- 217-1765
- Mfr. Part No.:
- 550 5MHP 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5MHP | |
| Pitch | 5mm | |
| Number of Teeth | 110 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Length | 550mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5MHP | ||
Pitch 5mm | ||
Number of Teeth 110 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Length 550mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 550 5M 9 Timing Belt 110 Teeth 9 mm Width
- OPTIBELT 550 5MHP 25 Timing Belt 110 Teeth 25 mm Width
- OPTIBELT 550 5MHP 15 Timing Belt 110 Teeth 15 mm Width
- Contitech 550 5M 9 Timing Belt 110 Teeth 9 mm Width
- RS PRO Timing Belt 110 Teeth 9 mm Width
- OPTIBELT 550 5M 15 Timing Belt 110 Teeth 15 mm Width
- OPTIBELT 550 5M 25 Timing Belt 110 Teeth 25 mm Width
- Contitech 10 / T5 / 550 SS Timing Belt 110 Teeth 10 mm Width
