OPTIBELT 535 5M 25 Timing Belt 107 Teeth, 535 mm Length, 25 mm Width

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$46.55

(exc. GST)

$51.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$46.55-
13 - 24$45.592%
25 +$44.664%

*price indicative

RS Stock No.:
217-1752
Mfr. Part No.:
535 5M 25
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

5M

Pitch

5mm

Number of Teeth

107

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Pitch Length

5mm

Minimum Operating Temperature

-30°C

Belt Width

25mm

Belt Length

535mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.

OMEGA tooth design and fabric cover for quieter operation

OMEGA tooth design and fabric cover for quieter operation

Counter rotated cords ensure the belt does not have a pull bias

Aramid fibres are blended into the rubber compound for a tooth structure wi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy