OPTIBELT 525 5MHP 15 Timing Belt 105 Teeth, 525 mm Length, 15 mm Width
- RS Stock No.:
- 217-1749
- Mfr. Part No.:
- 525 5MHP 15
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $6.76
View bulk pricing optionsSubtotal (1 unit)*
$37.43
(exc. GST)
$41.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $37.43 | - |
| 13 - 24 | $36.91 | $6.76 |
| 25 + | $36.20 | $30.75 |
*price indicative
- RS Stock No.:
- 217-1749
- Mfr. Part No.:
- 525 5MHP 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5MHP | |
| Pitch | 5mm | |
| Number of Teeth | 105 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Pitch Length | 5mm | |
| Belt Length | 525mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5MHP | ||
Pitch 5mm | ||
Number of Teeth 105 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Pitch Length 5mm | ||
Belt Length 525mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
For high loads at various speed
Related links
- OPTIBELT 525 5MHP 25 Timing Belt 105 Teeth 25 mm Width
- OPTIBELT 525 5MHP 9 Timing Belt 105 Teeth 9 mm Width
- OPTIBELT 525 5M 15 Timing Belt 105 Teeth 15 mm Width
- Contitech 525 5M 15 Timing Belt 105 Teeth 15 mm Width
- OPTIBELT 525 3M 15 Timing Belt 175 Teeth 15 mm Width
- OPTIBELT 525 5M 25 Timing Belt 105 Teeth 25 mm Width
- OPTIBELT 525 5M 9 Timing Belt 105 Teeth 9 mm Width
- OPTIBELT 1050 5MHP 15 Timing Belt 210 Teeth 15 mm Width
