OPTIBELT 50 AT10 / 980 AP Timing Belt 98 Teeth, 980 mm Length, 50 mm Width

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$319.12

(exc. GST)

$351.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$319.12-
13 - 24$312.712%
25 +$306.344%

*price indicative

RS Stock No.:
217-1692
Mfr. Part No.:
50 AT10 / 980 AP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

AT10

Pitch

10mm

Number of Teeth

98

Cord Material

Steel

Material

Polyurethane

Series

ALPHA POWER

Belt Length

980mm

Minimum Operating Temperature

-30°C

Belt Width

50mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The OPTIBELT ALPHA POWER timing belt is made with a new, more resistant and more durable polyurethane compound. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the Optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.

Temperature range -30°C to +80°C

Maintenance-free

Up to 30% higher power ratings compared with ALPHA TORQUE

Casted, endless

Permits more compact drive solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy