OPTIBELT 50 AT10 / 500 AP Timing Belt 50 Teeth, 500 mm Length, 50 mm Width
- RS Stock No.:
- 217-1688
- Mfr. Part No.:
- 50 AT10 / 500 AP
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$189.16
(exc. GST)
$208.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $189.16 | - |
| 13 - 24 | $186.51 | 1% |
| 25 + | $182.73 | 3% |
*price indicative
- RS Stock No.:
- 217-1688
- Mfr. Part No.:
- 50 AT10 / 500 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | AT10 | |
| Pitch | 10mm | |
| Number of Teeth | 50 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Belt Length | 500mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section AT10 | ||
Pitch 10mm | ||
Number of Teeth 50 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Belt Length 500mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA POWER timing belt is made with a new, more resistant and more durable polyurethane compound. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the Optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Temperature range -30°C to +80°C
Maintenance-free
Up to 30% higher power ratings compared with ALPHA TORQUE
Casted, endless
Permits more compact drive solutions
Related links
- OPTIBELT 10 AT10 / 500 AP Timing Belt 50 Teeth 10 mm Width
- OPTIBELT 20 AT10 / 500 AP Timing Belt 50 Teeth 20 mm Width
- OPTIBELT 32 AT10 / 500 AP Timing Belt 50 Teeth 32 mm Width
- OPTIBELT 25 AT10 / 500 AP Timing Belt 50 Teeth 25 mm Width
- OPTIBELT 12 AT10 / 500 AP Timing Belt 50 Teeth 12 mm Width
- OPTIBELT 50 T10 / 500 AP Timing Belt 50 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 500 Timing Belt 50 Teeth 50 mm Width
- OPTIBELT 16 AT10 / 500 AP Timing Belt 50 Teeth 16 mm Width
