OPTIBELT 4326 14M 170 Timing Belt 309 Teeth, 4.326 m Length, 1 mm Width
- RS Stock No.:
- 217-1626
- Mfr. Part No.:
- 4326 14M 170
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3,207.67
(exc. GST)
$3,528.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $3,207.67 |
| 13 - 24 | $3,162.72 |
| 25 + | $3,098.55 |
*price indicative
- RS Stock No.:
- 217-1626
- Mfr. Part No.:
- 4326 14M 170
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 14M | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 309 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 4.326m | |
| Belt Width | 1mm | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 14M | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 309 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 4.326m | ||
Belt Width 1mm | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Meet ISO 9563 anti-static requirements
Aramid fibres are blended into the r
Related links
- OPTIBELT 4326 14M 115 Timing Belt 309 Teeth 115 mm Width
- OPTIBELT 4326 14M 55 Timing Belt 309 Teeth 55 mm Width
- OPTIBELT 4326 14M 40 Timing Belt 309 Teeth 40 mm Width
- OPTIBELT 4326 14M 85 Timing Belt 309 Teeth 85 mm Width
- OPTIBELT 4326 14MHP 55 Timing Belt 309 Teeth 55 mm Width
- SKF PHG 4326-14M-55 Timing Belt 309 Teeth 55 mm Width
- OPTIBELT 4326 14MHP 85 Timing Belt 309 Teeth 85 mm Width
- SKF PHG 4326-14M-85 Timing Belt 309 Teeth 85 mm Width
