OPTIBELT 4 T2,5 / 650 Timing Belt 260 Teeth, 650 mm Length, 4 mm Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$36.84

(exc. GST)

$40.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$36.84-
13 - 24$36.321%
25 +$35.603%

*price indicative

RS Stock No.:
217-1570
Mfr. Part No.:
4 T2,5 / 650
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

T2.5

Pitch

2.5mm

Number of Teeth

260

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Belt Width

4mm

Belt Length

650mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The OPTIBELT ALPHA TORQUE T2,5 timing belt is made from abrasion-resistant polyurethane with a hardness of 86 shore A. It can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of applications. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions.

Large selection of tension cord materials

Quick availability

Usable sleeve width up to 380 mm

Temperature range from -30°C to +80°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy