OPTIBELT 384 3MHP 9 Timing Belt 128 Teeth, 384 mm Length, 9 mm Width

Get a bulk buy discount

Add 13 more to save $1.69

View bulk pricing options

Subtotal (1 unit)*

$9.22

(exc. GST)

$10.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$9.22-
13 - 24$9.09$1.69
25 +$8.91$7.75

*price indicative

RS Stock No.:
217-1515
Mfr. Part No.:
384 3MHP 9
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

3MHP

Product Type

Timing Belt

Pitch

3mm

Number of Teeth

128

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA HP

Minimum Operating Temperature

-30°C

Belt Length

384mm

Belt Width

9mm

Pitch Length

3mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.

High precision

Improved low-noise characteristics through OMEGA tooth form

Abrasion resistant fabric with low friction and shear resistant teeth

Up to two times the power transmission capability of standard OMEGA

For high loads at various speed

Each
$15.05
Each
$13.22
Each
$12.49
Each
$25.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy